0914141 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 682,85000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 6A 250 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 6A 250 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0914141

DigiKey Part Number
277-7210-ND
Manufacturer
Manufacturer Product Number
0914141
Description
CIR BRKR THRMMAG 6A 250VAC 65VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 250 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0914141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
6A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 798,27000 Kč1 798,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 798,27000 Kč
Unit Price with VAT:2 175,90670 Kč