

0903025 | |
---|---|
DigiKey Part Number | 277-7082-ND |
Manufacturer | |
Manufacturer Product Number | 0903025 |
Description | CIR BRKR SOLID STATE 3A 24VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0903025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 160,28000 Kč | 2 160,28 Kč |
Unit Price without VAT: | 2 160,28000 Kč |
---|---|
Unit Price with VAT: | 2 613,93880 Kč |