
0830434 | |
|---|---|
DigiKey Part Number | 0830434-ND |
Manufacturer | |
Manufacturer Product Number | 0830434 |
Description | LABEL ELECTRL WARN 1.97"X1.97" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0830434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 1.968" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,18000 Kč | 228,18 Kč |
| Unit Price without VAT: | 228,18000 Kč |
|---|---|
| Unit Price with VAT: | 276,09780 Kč |


