Wire Marker, Cable Tie 0.59" W x 2.17" L (15.0mm x 55.0mm) White Polyurethane (PUR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830409

DigiKey Part Number
830409-ND
Manufacturer
Manufacturer Product Number
0830409
Description
WIRE MARKR CBL TIE 15MMX55MM WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.59" W x 2.17" L (15.0mm x 55.0mm) White Polyurethane (PUR)
Datasheet
 Datasheet
EDA/CAD Models
0830409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.59" W x 2.17" L (15.0mm x 55.0mm)
Cable Diameter
0.236" (6.00mm)
Legend
Blank
Color
White
Material
Polyurethane (PUR)
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 264,18000 Kč8 264,18 Kč
Manufacturers Standard Package
Unit Price without VAT:8 264,18000 Kč
Unit Price with VAT:9 999,65780 Kč