
0827585 | |
|---|---|
DigiKey Part Number | 0827585-ND |
Manufacturer | |
Manufacturer Product Number | 0827585 |
Description | WIRE MARKER SLIP-ON 4.6X12MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" W x 0.47" L (4.6mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0827585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.18" W x 0.47" L (4.6mm x 12.0mm) | |
Cable Diameter | 0.114" ~ 0.142" (2.90mm ~ 3.60mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 140,19300 Kč | 1 401,93 Kč |
| Unit Price without VAT: | 140,19300 Kč |
|---|---|
| Unit Price with VAT: | 169,63353 Kč |











