Wire Marker, Clip-On 1.18" W (30.0mm) Yellow Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819660

DigiKey Part Number
0819660-ND
Manufacturer
Manufacturer Product Number
0819660
Description
WIRE MARKER CLIP-ON 30MM YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 1.18" W (30.0mm) Yellow Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0819660 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
1.18" W (30.0mm)
Cable Diameter
0.110" ~ 0.173" (2.80mm ~ 4.40mm)
Legend
Blank
Color
Yellow
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
847,66500 Kč381,32 Kč
Manufacturers Standard Package
Unit Price without VAT:47,66500 Kč
Unit Price with VAT:57,67465 Kč