
2160101023 | |
|---|---|
DigiKey Part Number | 900-2160101023-ND |
Manufacturer | |
Manufacturer Product Number | 2160101023 |
Description | SUPER SABER RR 600MM 2CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2160101023 Models |
Category | Pitch - Connector 0.295" (7.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Silver |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,93000 Kč | 389,93 Kč |
| 10 | 331,41100 Kč | 3 314,11 Kč |
| 30 | 306,68967 Kč | 9 200,69 Kč |
| 50 | 295,83660 Kč | 14 791,83 Kč |
| 100 | 281,72180 Kč | 28 172,18 Kč |
| 250 | 264,09856 Kč | 66 024,64 Kč |
| 500 | 251,50900 Kč | 125 754,50 Kč |
| Unit Price without VAT: | 389,93000 Kč |
|---|---|
| Unit Price with VAT: | 471,81530 Kč |





