
0819372 | |
|---|---|
DigiKey Part Number | 0819372-ND |
Manufacturer | |
Manufacturer Product Number | 0819372 |
Description | WIRE MARKR SLP 10X4MM 1RL=48LBLS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 0.16" L (10.0mm x 4.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0819372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.39" W x 0.16" L (10.0mm x 4.0mm) | |
Cable Diameter | 0.024" ~ 0.276" (0.60mm ~ 7.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |






