
0804027 | |
---|---|
DigiKey Part Number | 277-0804027-ND |
Manufacturer | |
Manufacturer Product Number | 0804027 |
Description | AC RCPT CEE 7/4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | CEE 7/4 (Schuko) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 2 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | LED Indicator | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,69000 Kč | 137,69 Kč |
Unit Price without VAT: | 137,69000 Kč |
---|---|
Unit Price with VAT: | 166,60490 Kč |