
0803204 | |
---|---|
DigiKey Part Number | 277-16950-ND |
Manufacturer | |
Manufacturer Product Number | 0803204 |
Description | MARKER 1=1 CARD OF 72 LABELS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0803204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 171,64000 Kč | 171,64 Kč |
Unit Price without VAT: | 171,64000 Kč |
---|---|
Unit Price with VAT: | 207,68440 Kč |