Hole Plug For PLUSCON CES Sealing Frames
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801716

DigiKey Part Number
277-10869-ND
Manufacturer
Manufacturer Product Number
0801716
Description
BLIND SLEEVE LARGE GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug For PLUSCON CES Sealing Frames
Datasheet
 Datasheet
EDA/CAD Models
0801716 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Hole Plug
For Use With/Related Products
PLUSCON CES Sealing Frames
Material
Elastomer
Features
Flame Retardant, IP54
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,99000 Kč79,99 Kč
Manufacturers Standard Package
Unit Price without VAT:79,99000 Kč
Unit Price with VAT:96,78790 Kč