AV19 Series Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AV19 Series Red
AV1920E324Q04
AV1920E324Q04

AV1920E324Q04

DigiKey Part Number
450-2316-ND
Manufacturer
Manufacturer Product Number
AV1920E324Q04
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1423,74000 Kč423,74 Kč
10365,57500 Kč3 655,75 Kč
25344,68960 Kč8 617,24 Kč
50329,64720 Kč16 482,36 Kč
100315,23850 Kč31 523,85 Kč
300293,62647 Kč88 087,94 Kč
500284,06722 Kč142 033,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:423,74000 Kč
Unit Price with VAT:512,72540 Kč