
0801658 | |
|---|---|
DigiKey Part Number | 277-10843-ND |
Manufacturer | |
Manufacturer Product Number | 0801658 |
Description | CONN SEALING FRAME BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For PLUSCON CES Cable Sleeves |
Datasheet | Datasheet |
EDA/CAD Models | 0801658 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | PLUSCON CES Cable Sleeves | |
Material | Polyamide (PA), Nylon | |
Features | 2.30" W x 5.79" L (58.50mm x 147.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,37000 Kč | 685,37 Kč |
| Unit Price without VAT: | 685,37000 Kč |
|---|---|
| Unit Price with VAT: | 829,29770 Kč |




