
0801647 | |
|---|---|
DigiKey Part Number | 277-10838-ND |
Manufacturer | |
Manufacturer Product Number | 0801647 |
Description | SNAP ON FRAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Snap-Up Frame For PLUSCON CES Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 0801647 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Snap-Up Frame | |
For Use With/Related Products | PLUSCON CES Sealing Frames | |
Material | Polyamide (PA), Nylon | |
Features | 2.52" W x 6.10" L (64.00mm x 155.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |








