0800501:0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800501:0002

DigiKey Part Number
277-9728-ND
Manufacturer
Manufacturer Product Number
0800501:0002
Description
WIRE MARKER SLIP-ON YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
-
Cable Diameter
0.118" ~ 0.236" (3.00mm ~ 6.00mm)
Legend
2
Color
Yellow
Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002,59340 Kč259,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,59340 Kč
Unit Price with VAT:3,13801 Kč