Terminal Block Connector 2 Position Disconnect Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray
0790462
0790462

0790462

DigiKey Part Number
277-3500-ND
Manufacturer
Manufacturer Product Number
0790462
Description
CONN TERM BLK DISCONNECT GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray
Datasheet
 Datasheet
EDA/CAD Models
0790462 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
11.0mm
Termination Style
Bolt and Nut
Current - IEC
36 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.1-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,94000 Kč347,94 Kč
Unit Price without VAT:347,94000 Kč
Unit Price with VAT:421,00740 Kč