Connector End Plate, Rail Type For CLIPLINE OTTA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0790459

DigiKey Part Number
277-3387-ND
Manufacturer
Manufacturer Product Number
0790459
Description
CONN TERM BLK END PLATE RAIL GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For CLIPLINE OTTA Series
Datasheet
 Datasheet
EDA/CAD Models
0790459 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
CLIPLINE OTTA Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Factory Stock: 3 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč