
0708616 | |
|---|---|
DigiKey Part Number | 0708616-ND |
Manufacturer | |
Manufacturer Product Number | 0708616 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0708616 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 0.244" (6.20mm) | |
Panel Thickness | 0.098" (2.50mm) | |
Positions Per Level | 1 | |
Panel Mount Type | Snap Fit | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | 10-30 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 102,30300 Kč | 5 115,15 Kč |
| Unit Price without VAT: | 102,30300 Kč |
|---|---|
| Unit Price with VAT: | 123,78663 Kč |















