Similar

0443023 | |
|---|---|
DigiKey Part Number | 277-3311-ND |
Manufacturer | |
Manufacturer Product Number | 0443023 |
Description | CONN TERM BLK GROUND 4-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0443023 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 76 A |
Series | Wire Gauge or Range - AWG 4-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5-25mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 11mm |
Terminal - Width 12.2mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK510150R0000 | TE Connectivity ENTRELEC | 3 649 | 2109-1SNK510150R0000-ND | 197,59000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,14000 Kč | 352,14 Kč |
| Unit Price without VAT: | 352,14000 Kč |
|---|---|
| Unit Price with VAT: | 426,08940 Kč |
















