
0301521 | |
|---|---|
DigiKey Part Number | 277-10612-ND |
Manufacturer | |
Manufacturer Product Number | 0301521 |
Description | JUMPER TERM BLK 10POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.394" (10.00mm) |
Series | Style Screw - Full Thread |
Packaging Bulk | For Use With/Related Products CLIPLINE UKKB Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |













