
0203276 | |
|---|---|
DigiKey Part Number | 277-1516-ND |
Manufacturer | |
Manufacturer Product Number | 0203276 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0203276 Models |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.402" (10.20mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products CLIPLINE UK, UKKB and COMBICON KDS Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,70000 Kč | 338,70 Kč |
| Unit Price without VAT: | 338,70000 Kč |
|---|---|
| Unit Price with VAT: | 409,82700 Kč |












