Connector Test Socket For CLIPLINE UK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0205290

DigiKey Part Number
277-10609-ND
Manufacturer
Manufacturer Product Number
0205290
Description
CONN TERM BLK TEST SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Test Socket For CLIPLINE UK Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Test Socket
Number of Positions
-
For Use With/Related Products
CLIPLINE UK Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč