H6-512-375-5-N-S-N-A-F-A-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6-0030-0125-05-N-P-Y-A-F-A-X

DigiKey Part Number
2222-L6-0030-0125-05-N-P-Y-A-F-A-X-ND
Manufacturer
Manufacturer Product Number
L6-0030-0125-05-N-P-Y-A-F-A-X
Description
ENCODER MAG OPEN COLLECTOR VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 30 Open Collector Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Open Collector
Pulses per Revolution
30
Voltage - Supply
4V ~ 24V
Actuator Type
1/8" Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1541,41000 Kč541,41 Kč
5464,95200 Kč2 324,76 Kč
10435,31400 Kč4 353,14 Kč
25398,89760 Kč9 972,44 Kč
50373,27120 Kč18 663,56 Kč
100349,17530 Kč34 917,53 Kč
250319,49436 Kč79 873,59 Kč
500308,38250 Kč154 191,25 Kč
Manufacturers Standard Package
Unit Price without VAT:541,41000 Kč
Unit Price with VAT:655,10610 Kč