Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G16-A-0157-50-030

DigiKey Part Number
2222-G16-A-0157-50-030-ND
Manufacturer
Manufacturer Product Number
G16-A-0157-50-030
Description
MAGNET 1.005"D X 0.210"THICK CYL
Customer Reference
Detailed Description
Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
2500G
Size
1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
5101,63000 Kč508,15 Kč
1097,34700 Kč973,47 Kč
3091,31333 Kč2 739,40 Kč
5088,78380 Kč4 439,19 Kč
10085,59620 Kč8 559,62 Kč
Manufacturers Standard Package
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč