
H6-2480-0125-05-A-Y-B-C-A-M1 | |
|---|---|
DigiKey Part Number | 2222-H6-2480-0125-05-A-Y-B-C-A-M1-ND |
Manufacturer | |
Manufacturer Product Number | H6-2480-0125-05-A-Y-B-C-A-M1 |
Description | ENCODER INC QUAD VERT CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 2480 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 2480 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 1/8" Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,16000 Kč | 828,16 Kč |
| 5 | 710,95000 Kč | 3 554,75 Kč |
| 10 | 665,57400 Kč | 6 655,74 Kč |
| 25 | 609,76520 Kč | 15 244,13 Kč |
| Unit Price without VAT: | 828,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,07360 Kč |





