Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G58-B-2250-25-064

DigiKey Part Number
2222-G58-B-2250-25-064-ND
Manufacturer
Manufacturer Product Number
G58-B-2250-25-064
Description
MAGNET 3.606"D X 0.620"THICK CYL
Customer Reference
Detailed Description
Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnetization
Radial Multipole
Manufacturer
Phoenix America
Material
Magnalox
Series
Gauss Strength
1370G
Packaging
Bulk
Size
3.606" Dia x 0.620" H (91.59mm x 15.75mm)
Part Status
Active
Operating Temperature
125°C (TA)
Shape
Ring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,75000 Kč562,75 Kč
5515,24800 Kč2 576,24 Kč
10497,59000 Kč4 975,90 Kč
Manufacturers Standard Package
Unit Price without VAT:562,75000 Kč
Unit Price with VAT:680,92750 Kč