
G22-A-1125-75-064 | |
|---|---|
DigiKey Part Number | 2222-G22-A-1125-75-064-ND |
Manufacturer | |
Manufacturer Product Number | G22-A-1125-75-064 |
Description | MAGNET 1.375"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 1.375" Dia x 0.250" H (34.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.375" Dia x 0.250" H (34.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 5 | 119,98600 Kč | 599,93 Kč |
| 10 | 115,03800 Kč | 1 150,38 Kč |
| 30 | 108,04267 Kč | 3 241,28 Kč |
| 50 | 105,11100 Kč | 5 255,55 Kč |
| 100 | 101,41890 Kč | 10 141,89 Kč |
| 500 | 93,98404 Kč | 46 992,02 Kč |
| 1 000 | 91,21386 Kč | 91 213,86 Kč |
| Unit Price without VAT: | 133,25000 Kč |
|---|---|
| Unit Price with VAT: | 161,23250 Kč |



