
G16-A-0625-75-036 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0625-75-036-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0625-75-036 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 Kč | 113,46 Kč |
| 5 | 101,88200 Kč | 509,41 Kč |
| 10 | 97,58800 Kč | 975,88 Kč |
| 30 | 91,53933 Kč | 2 746,18 Kč |
| 50 | 89,00360 Kč | 4 450,18 Kč |
| 100 | 85,80820 Kč | 8 580,82 Kč |
| 500 | 79,37702 Kč | 39 688,51 Kč |
| 1 000 | 76,98090 Kč | 76 980,90 Kč |
| Unit Price without VAT: | 113,46000 Kč |
|---|---|
| Unit Price with VAT: | 137,28660 Kč |



