
G16-A-0236-50-030 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0236-50-030-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0236-50-030 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 2500G |
Packaging Bulk | Size 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 5 | 98,90000 Kč | 494,50 Kč |
| 10 | 93,81900 Kč | 938,19 Kč |
| 30 | 86,86167 Kč | 2 605,85 Kč |
| 50 | 84,02140 Kč | 4 201,07 Kč |
| 100 | 80,51470 Kč | 8 051,47 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |



