G10-A-315-25-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G10-A-0188-25-004

DigiKey Part Number
2222-G10-A-0188-25-004-ND
Manufacturer
Manufacturer Product Number
G10-A-0188-25-004
Description
MAGNET 0.628"D X 0.200"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Magnalox 0.628" Dia x 0.200" H (15.95mm x 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Magnalox
Finish
-
Grade
-
Gauss Strength
1370G
Size
0.628" Dia x 0.200" H (15.95mm x 5.08mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,36000 Kč103,36 Kč
592,70400 Kč463,52 Kč
1088,74700 Kč887,47 Kč
3083,18967 Kč2 495,69 Kč
5080,85720 Kč4 042,86 Kč
10077,91870 Kč7 791,87 Kč
50072,00490 Kč36 002,45 Kč
1 00069,80180 Kč69 801,80 Kč
Manufacturers Standard Package
Unit Price without VAT:103,36000 Kč
Unit Price with VAT:125,06560 Kč