
PYA36T240150 | |
|---|---|
DigiKey Part Number | 993-PYA36T240150-ND |
Manufacturer | |
Manufacturer Product Number | PYA36T240150 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.63" L x 1.88" W x 1.48" H (92.2mm x 47.8mm x 37.6mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 10 | 247,14600 Kč | 2 471,46 Kč |
| 25 | 240,84720 Kč | 6 021,18 Kč |
| 50 | 220,89900 Kč | 11 044,95 Kč |
| 100 | 208,09020 Kč | 20 809,02 Kč |
| 250 | 200,74172 Kč | 50 185,43 Kč |
| 500 | 193,18160 Kč | 96 590,80 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |


