24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYA36A240150

DigiKey Part Number
993-PYA36A240150-ND
Manufacturer
Manufacturer Product Number
PYA36A240150
Description
AC/DC WALL MOUNT ADAPTER 24V 36
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.63" L x 1.88" W x 1.26" H (92.2mm x 47.8mm x 31.9mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1205,78000 Kč205,78 Kč
10202,00100 Kč2 020,01 Kč
25197,38120 Kč4 934,53 Kč
50191,08180 Kč9 554,09 Kč
100172,18360 Kč17 218,36 Kč
250167,19616 Kč41 799,04 Kč
Unit Price without VAT:205,78000 Kč
Unit Price with VAT:248,99380 Kč