
PYA15T050300 | |
|---|---|
DigiKey Part Number | 993-PYA15T050300-ND |
Manufacturer | |
Manufacturer Product Number | PYA15T050300 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15 W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.32" L x 1.61" W x 1.29" H (59.0mm x 40.9mm x 32.7mm) |
Voltage - Output 5V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 3A | Standard Number 62368-1 |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSC15R-050-R | Phihong USA | 1 782 | 993-PSC15R-050-R-ND | 224,26000 Kč | Parametric Equivalent |
| PYA36T050400 | Phihong USA | 12 | 993-PYA36T050400-ND | 224,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 166,09400 Kč | 1 660,94 Kč |
| 25 | 149,08600 Kč | 3 727,15 Kč |
| 50 | 140,68660 Kč | 7 034,33 Kč |
| 100 | 134,38720 Kč | 13 438,72 Kč |
| 250 | 130,18844 Kč | 32 547,11 Kč |
| 500 | 123,10078 Kč | 61 550,39 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


