
PYA36T050400 | |
|---|---|
DigiKey Part Number | 993-PYA36T050400-ND |
Manufacturer | |
Manufacturer Product Number | PYA36T050400 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20 W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.63" L x 1.88" W x 1.48" H (92.2mm x 47.8mm x 37.6mm) |
Voltage - Output 5V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 214,81000 Kč | 2 148,10 Kč |
| 25 | 197,38120 Kč | 4 934,53 Kč |
| 50 | 188,98200 Kč | 9 449,10 Kč |
| 100 | 182,68260 Kč | 18 268,26 Kč |
| 250 | 174,28508 Kč | 43 571,27 Kč |
| 500 | 171,13496 Kč | 85 567,48 Kč |
| 1 000 | 165,35925 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |

