New at DigiKey
PYA12A090130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYA12A090130

DigiKey Part Number
993-PYA12A090130-ND
Manufacturer
Manufacturer Product Number
PYA12A090130
Description
AC/DC WALL MOUNT ADAPTER 9V 11.7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.3A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.32" L x 1.61" W x 1.28" H (58.9mm x 40.9mm x 32.5mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,44000 Kč126,44 Kč
10110,39900 Kč1 103,99 Kč
25104,35840 Kč2 608,96 Kč
50100,40060 Kč5 020,03 Kč
10098,94250 Kč9 894,25 Kč
25095,81800 Kč23 954,50 Kč
50091,13126 Kč45 565,63 Kč
Unit Price without VAT:126,44000 Kč
Unit Price with VAT:152,99240 Kč