
AA03A-090A-R | |
|---|---|
DigiKey Part Number | 993-AA03A-090A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03A-090A-R |
Description | AC/DC WALL MOUNT ADAPTER 9V 2.8W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.69" L x 1.55" W x 0.83" H (43.0mm x 39.4mm x 21.0mm) |
Voltage - Output 9V | Approval Agency cULus |
Current - Output (Max) 306mA | Standard Number 62368-1 |
Power (Watts) 2.8 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 95,12100 Kč | 951,21 Kč |
| 25 | 90,71120 Kč | 2 267,78 Kč |
| 50 | 87,77160 Kč | 4 388,58 Kč |
| 100 | 85,25190 Kč | 8 525,19 Kč |
| 300 | 82,94210 Kč | 24 882,63 Kč |
| 500 | 78,53294 Kč | 39 266,47 Kč |
| 1 000 | 73,28344 Kč | 73 283,44 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |




