Direct
Similar

PSAA18U-120L6 | |
|---|---|
DigiKey Part Number | 993-1304-ND |
Manufacturer | |
Manufacturer Product Number | PSAA18U-120L6 |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm) |
Voltage - Output 12V | Approval Agency CE, cULus |
Current - Output (Max) 1.5A | Weight 0.309 lb (140.16 g) |
Power (Watts) 18 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPL18U-120 | Phihong USA | 0 | 993-1431-ND | 277,38000 Kč | Direct |
| GST18B12-P1J | MEAN WELL USA Inc. | 0 | 1866-2060-ND | 283,47000 Kč | Similar |






