Similar

GST18B12-P1J | |
|---|---|
DigiKey Part Number | 1866-2060-ND |
Manufacturer | |
Manufacturer Product Number | GST18B12-P1J |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST18B12-P1J Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 12V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSAA18U-120L6 | Phihong USA | 0 | 993-1304-ND | 7,06272 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 5 | 270,87400 Kč | 1 354,37 Kč |
| 10 | 258,27500 Kč | 2 582,75 Kč |
| 25 | 249,87640 Kč | 6 246,91 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |




