Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSA10F-050(P)-R | |
|---|---|
DigiKey Part Number | 993-1291-ND |
Manufacturer | |
Manufacturer Product Number | PSA10F-050(P)-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 1 |
Packaging Tube | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 39.4" (1.00m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency AS/NZS, cULus, IEC, PSE |
Voltage - Output 5V | Standard Number CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 |
Current - Output (Max) 2A | Weight 0.085 lb (38.56 g) |
Power (Watts) 10 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA10A-050A-R | Phihong USA | 1 293 | 993-AA10A-050A-R-ND | 157,25000 Kč | Parametric Equivalent |
| PSM10A-050A-R | Phihong USA | 125 | 993-PSM10A-050A-R-ND | 147,03000 Kč | Parametric Equivalent |
| ICM12M-050 | Tri-Mag, LLC | 0 | 2103-ICM12M-050-ND | 368,38738 Kč | Parametric Equivalent |
| L6R12-050 | Tri-Mag, LLC | 408 | 364-1265-ND | 196,67000 Kč | Parametric Equivalent |
| L6R12M-050 | Tri-Mag, LLC | 0 | 2103-L6R12M-050-ND | 335,94874 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 183,39075 Kč | 476 815,95 Kč |
| Unit Price without VAT: | 183,39075 Kč |
|---|---|
| Unit Price with VAT: | 221,90281 Kč |
















