5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA10A-050A-R

DigiKey Part Number
993-AA10A-050A-R-ND
Manufacturer
Manufacturer Product Number
AA10A-050A-R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.80" L x 1.34" W x 2.07" H (71.2mm x 34.0mm x 52.5mm)
Voltage - Output
5V
Approval Agency
cULus
Current - Output (Max)
2A
Standard Number
60950-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMA24UR4-050300YDComponents1045245-AMA24UR4-050300Y-ND351,42000 KčParametric Equivalent
L6R12-050Tri-Mag, LLC408364-1265-ND196,67000 KčParametric Equivalent
In-Stock: 1 293
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,25000 Kč157,25 Kč
10143,06900 Kč1 430,69 Kč
25138,68920 Kč3 467,23 Kč
50136,81200 Kč6 840,60 Kč
100134,72650 Kč13 472,65 Kč
250130,97336 Kč32 743,34 Kč
500124,09106 Kč62 045,53 Kč
1 000117,83358 Kč117 833,58 Kč
Manufacturers Standard Package
Unit Price without VAT:157,25000 Kč
Unit Price with VAT:190,27250 Kč