PPL65U-120 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Phihong USA
In Stock: 14
Unit Price: 382,79000 Kč
Datasheet
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPL65U-120

DigiKey Part Number
993-1455-ND
Manufacturer
Manufacturer Product Number
PPL65U-120
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Not For New Designs
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
cULus, IEC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1472,04000 Kč472,04 Kč
5434,11200 Kč2 170,56 Kč
10418,70000 Kč4 187,00 Kč
25399,18880 Kč9 979,72 Kč
50385,02780 Kč19 251,39 Kč
100371,37060 Kč37 137,06 Kč
250354,05988 Kč88 514,97 Kč
500341,50056 Kč170 750,28 Kč
Manufacturers Standard Package
Unit Price without VAT:472,04000 Kč
Unit Price with VAT:571,16840 Kč