12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA65U-120A-R

DigiKey Part Number
993-AA65U-120A-R-ND
Manufacturer
Manufacturer Product Number
AA65U-120A-R
Description
65W DESKTOP ADAPTER 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5.41A
Power (Watts)
65 W
No Load Power Consumption
62.1mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm)
Approval Agency
CE, cUL, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,79000 Kč382,79 Kč
10370,82500 Kč3 708,25 Kč
25359,69560 Kč8 992,39 Kč
50339,11780 Kč16 955,89 Kč
100328,83080 Kč32 883,08 Kč
250319,80036 Kč79 950,09 Kč
500300,27224 Kč150 136,12 Kč
Manufacturers Standard Package
Unit Price without VAT:382,79000 Kč
Unit Price with VAT:463,17590 Kč