
PPL200U-240 | |
|---|---|
DigiKey Part Number | 993-1474-ND |
Manufacturer | |
Manufacturer Product Number | PPL200U-240 |
Description | AC/DC DESKTOP ADAPTER 24V 199W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 199 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 199 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm) | |
Approval Agency | cULus, IEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,62000 Kč | 1 808,62 Kč |
| 10 | 1 808,44800 Kč | 18 084,48 Kč |
| Unit Price without VAT: | 1 808,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,43020 Kč |
















