5V, 9V, 12V, 15V, 20V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POEUSB60-1BT-R

DigiKey Part Number
993-POEUSB60-1BT-R-ND
Manufacturer
Manufacturer Product Number
POEUSB60-1BT-R
Description
60W IEEE802.3BT POE-TO-USB C PD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Type
Splitter
Voltage - Input
44 ~ 56V
Number of Ports
1
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output
3 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-20°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
4.02" L x 2.58" W x 1.21" H (102.1mm x 65.6mm x 30.8mm)
Approval Agency
-
Standard Number
-
Note
AC Power Cord Sold Separately
Input Connector
RJ45 (Data, Power)
Output Connector
USB C Receptacle
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 996,70000 Kč1 996,70 Kč
101 856,85300 Kč18 568,53 Kč
251 740,73440 Kč43 518,36 Kč
Unit Price without VAT:1 996,70000 Kč
Unit Price with VAT:2 416,00700 Kč