
POEUSB20-1AT-R | |
|---|---|
DigiKey Part Number | 993-POEUSB20-1AT-R-ND |
Manufacturer | |
Manufacturer Product Number | POEUSB20-1AT-R |
Description | 20W IEEE802.3AT POE-TO-USB PD3.0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output | 2.5 A | |
Power (Watts) - Per Port | 20W | |
Compliance | IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 55°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.76" L x 1.99" W x 1.18" H (95.6mm x 50.6mm x 30.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | USB C Receptacle | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 744,72000 Kč | 1 744,72 Kč |
| 10 | 1 554,90200 Kč | 15 549,02 Kč |
| 25 | 1 477,21760 Kč | 36 930,44 Kč |
| 50 | 1 457,52160 Kč | 72 876,08 Kč |
| Unit Price without VAT: | 1 744,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 111,11120 Kč |


