
POE60U-560-X-R | |
|---|---|
DigiKey Part Number | 993-POE60U-560-X-R-ND |
Manufacturer | |
Manufacturer Product Number | POE60U-560-X-R |
Description | 60W POE INJECTOR ADPTR PASSIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10 Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.07 A | |
Power (Watts) - Per Port | 60W | |
Compliance | - | |
Data Rate | 10 Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | |
Approval Agency | CE, cULus | |
Note | - | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | 920,42563 Kč | 938 834,14 Kč |
| Unit Price without VAT: | 920,42563 Kč |
|---|---|
| Unit Price with VAT: | 1 113,71501 Kč |


