
POE90U-BTAX460-R | |
|---|---|
DigiKey Part Number | 993-POE90U-BTAX460-R-ND |
Manufacturer | |
Manufacturer Product Number | POE90U-BTAX460-R |
Description | 90W IEEE802.3BT 10G HIGH SURGE P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.6 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3bt | |
Data Rate | 10Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 89% | |
Mounting Type | Desktop | |
Size / Dimension | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | |
Approval Agency | CE, cUL, UKCA | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 015,81000 Kč | 2 015,81 Kč |
| 10 | 1 899,05900 Kč | 18 990,59 Kč |
| 25 | 1 772,02960 Kč | 44 300,74 Kč |
| 50 | 1 748,92760 Kč | 87 446,38 Kč |
| 100 | 1 609,50090 Kč | 160 950,09 Kč |
| Unit Price without VAT: | 2 015,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 439,13010 Kč |




