IP-USB1(C10)S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-USB1(C10)S-RW

DigiKey Part Number
993-IP-USB1(C10)S-RW-ND
Manufacturer
Manufacturer Product Number
IP-USB1(C10)S-RW
Description
CABLE A PLUG TO MCR B PLUG 3.28'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable A Male to Micro B Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
27 AWG, 28 AWG
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
1051,15200 Kč511,52 Kč
2549,46760 Kč1 236,69 Kč
5045,67860 Kč2 283,93 Kč
10044,20500 Kč4 420,50 Kč
25042,94200 Kč10 735,50 Kč
50039,99500 Kč19 997,50 Kč
1 00039,73188 Kč39 731,88 Kč
Manufacturers Standard Package
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč