5V, 9V, 12V, 15V 27 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ27E-59CFA-H

DigiKey Part Number
993-AQ27E-59CFA-H-ND
Manufacturer
Manufacturer Product Number
AQ27E-59CFA-H
Description
AC/DC WALL ADP 5V/9V/12V/15V 27W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V 27 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V
Current - Output (Max)
3A, 3A, 2.25A, 1.8A
Power (Watts)
27 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
1.81" L x 0.91" W x 2.83" H (46.0mm x 23.0mm x 72.0mm)
Approval Agency
IEC
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
10346,21500 Kč3 462,15 Kč
Manufacturers Standard Package
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč