
AQ27E-59A-H | |
|---|---|
DigiKey Part Number | 993-AQ27E-59A-H-ND |
Manufacturer | |
Manufacturer Product Number | AQ27E-59A-H |
Description | AC/DC WALL MNT ADAPTER 5V/9V 27W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V 27 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 27 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.83" L x 1.81" W x 0.91" H (72.0mm x 46.0mm x 23.0mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 10 | 346,21500 Kč | 3 462,15 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |



